- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1122-6-B
RAF
1122-6-B
Spacers Round Brass ASTM B16 Nickel 3.56mm 6.35mm 6 3.18mm
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Spacers Round Brass ASTM B16 Nickel 3.56mm 6.35mm 6 3.18mm
Search Keywords: 11226B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1122-6-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1122-6-B discontinued?
Yes, 1122-6-B from Raf is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1122-6-B RoHS compliant?
Yes, 1122-6-B is RoHS compliant.
What is the lead time for 1122-6-B?
The standard lead time for 1122-6-B is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,750
can ship
Minimum Order Quantity:
168