- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1122-4-N
Description
+
Spacers Round Nylon Plain 2.92mm 6.35mm 3.18mm
Search Keywords: 11224N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1122-4-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Length:3.18 mm
-
Clearance Hole:2.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,684
Ships today, if you order in
Manufacturer Stock:
703
can ship
Minimum Order Quantity:
250
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
250
$0.0958
2,500
$0.0923
5,000
$0.0913
7,500
$0.0906
25,000
$0.0821
50,000
$0.0811
100,000
$0.0802
150,000 +
$0.0797
Click for Quote
Log in
to unlock special pricing