- Home ›
- All Products›
- 1024X469MB
1024X469MB
RAF
Mold-in Blind Insert - MB Series - 0.469" H (11.912mm) - 10-24 Thread Size.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mold-in Blind Insert - MB Series - 0.469" H (11.912mm) - 10-24 Thread Size.
Search Keywords: 1024X469MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1024X469MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Buy all 26 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
522,210
can ship
Stock lot only:
26
Minimum Order Quantity:
50
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$0.5588
50
$0.5080
250
$0.4620
1,000
$0.4441
2,500
$0.4316
5,000
$0.4259
7,500
$0.4205
10,000
$0.4194
15,000 +
$0.4179
Click for Quote
Log in
to unlock special pricing