- Home ›
- All Products›
- R570413000
Radiall
R570413000
SPDT Ramses SMA 18GHz Failsafe 28Vdc Pins Terminals
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SPDT Ramses SMA 18GHz Failsafe 28Vdc Pins Terminals
Search Keywords: R570413000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Radiall
-
Part No:R570413000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is R570413000 RoHS compliant?
Yes, R570413000 is RoHS compliant.
What is the lead time for R570413000?
The standard lead time for R570413000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 12/28/26
11 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$229.71
5
$212.23
10
$186.97
20
$184.68
50
$177.80
100 +
$173.21
Click for Quote
Log in
to unlock special pricing