- Home ›
- All Products›
- VMT-2000
VMT-2000
Quest Technology
300Ohm to 75Ohm Outdoor Matching Transformer
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
300Ohm to 75Ohm Outdoor Matching Transformer
Search Keywords: VMT2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:VMT-2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
130
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
130
$0.776
250
$0.769
500
$0.761
1,000 +
$0.753
Click for Quote
Log in
to unlock special pricing