help desk software
Image is representational - see mfr. specs

Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port
Search Keywords: NMP8925
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Quest Technology
  • Part No:
    NMP-8925
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    1.02 mm
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    2 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks can ship 5/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.35
200
$1.33
300 +
$1.23
Click for Quote
Log in to unlock special pricing