- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NLJ-0045
NLJ-0045
Quest Technology
Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bag Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bag Cat 5e
Search Keywords: NLJ0045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NLJ-0045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$7.623
10
$6.930
25
$4.890
50
$4.870
100
$4.620
250
$4.380
500
$4.360
1,000 +
$4.340
Click for Quote
Log in
to unlock special pricing