- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NKJ-6302
NKJ-6302
Quest Technology
Conn Modular Coupler F/F 8/8 POS ST Cable Mount 1/1 Port Cat 6a Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Coupler F/F 8/8 POS ST Cable Mount 1/1 Port Cat 6a Bag
Search Keywords: NKJ6302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NKJ-6302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Coupler3816
-
Body Orientation:Straight3793
-
Mounting:Cable Mount3806
-
Pitch:N/A
-
Gender:F/F3798
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
3
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
3
$13.76
10
$10.24
25
$9.04
50
$8.53
100
$8.35
250
$8.08
500 +
$8.04
Click for Quote
Log in
to unlock special pricing