- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NKJ-5502
NKJ-5502
Quest Technology
Conn RJ-45 F 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RJ-45 F 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Search Keywords: NKJ5502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NKJ-5502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$5.91
25
$4.21
50
$3.51
100
$3.15
250
$2.90
500
$2.74
1,000 +
$2.64
Click for Quote
Log in
to unlock special pricing