- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- NIN-1208
NIN-1208
Quest Technology
Conn Type F F ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type F F ST Panel Mount
Search Keywords: NIN1208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:NIN-1208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
20
$2.43
24
$2.42
50
$1.84
100
$1.58
250
$1.44
500
$1.38
1,000 +
$1.34
Click for Quote
Log in
to unlock special pricing