help desk software
Image is representational - see mfr. specs

Conn Type N M 0Hz to 11GHz 50Ohm Solder/Solder Lug ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Type N M 0Hz to 11GHz 50Ohm Solder/Solder Lug ST Cable Mount
Search Keywords: CNC6224
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Quest Technology
  • Part No:
    CNC-6224
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Type N
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 11 Hz to GHz
  • Gender:
    M
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder/Solder Lug
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
2 Weeks can ship 5/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$10.49
25
$5.88
100
$2.87
250
$2.68
500 +
$2.59
Click for Quote
Log in to unlock special pricing