help desk software
Image is representational - see mfr. specs

Conn BNC M 50Ohm Crimp ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn BNC M 50Ohm Crimp ST Cable Mount
Search Keywords: CBN2114
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Quest Technology
  • Part No:
    CBN-2114
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    M
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    RG6 Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
2 Weeks can ship 5/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.59
25
$3.17
50
$2.53
100
$2.24
250
$2.11
500
$2.07
1,000 +
$2.00
Click for Quote
Log in to unlock special pricing