- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CBB-2219
CBB-2219
Quest Technology
Conn BNC M 0Hz to 1GHz 75Ohm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC M 0Hz to 1GHz 75Ohm Crimp ST Cable Mount
Search Keywords: CBB2219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CBB-2219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$5.13
25
$3.52
100
$1.14
250
$1.05
500 +
$1.02
Click for Quote
Log in
to unlock special pricing