- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CAD-7200
CAD-7200
Quest Technology
Conn RCA M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RCA M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Search Keywords: CAD7200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CAD-7200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:1
-
Contact Plating:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$4.000
25
$2.740
100
$1.590
250
$0.775
500 +
$0.745
Click for Quote
Log in
to unlock special pricing