- Home ›
- All Products›
- UL-7
UL-7
Quam
8" O.D. Speaker, 10 Ounce Magnet, 5W-25V Transformer, 10 f Capacitor, Round Baff
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8" O.D. Speaker, 10 Ounce Magnet, 5W-25V Transformer, 10 f Capacitor, Round Baff
Search Keywords: UL7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quam
-
Part No:UL-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$160.97
100
$67.07
1,000 +
$60.97
Click for Quote
Log in
to unlock special pricing