- Home ›
- All Products›
- 8C5PAX
Description
+
8" O.D. dual cone loudspeaker - 5 oz. Magnet - 8Ω Impedance
Search Keywords: 8C5PAX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quam
-
Part No:8C5PAX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
4
$26.26
10
$11.44
100
$10.94
1,000 +
$9.95
Click for Quote
Log in
to unlock special pricing