help desk software
Image is representational - see mfr. specs

Thrml Mgmt Access Fan Guard 60mm Black Plastic Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Fan Guard 60mm Black Plastic Bulk
Search Keywords: QSG6001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    QSG-60-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pressure:
    N/R
  • Family:
    QSG
  • Operating Temperature:
    N/A
  • Density:
    N/R
  • Dielectric Constant:
    N/R
  • Fits Fan Size:
    60 mm
  • Tensile Strength:
    N/R
  • Color:
    Black14638
  • Dimension:
    62mm x 62mm x 15.114648mm
  • Material:
    Plastic14643
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
47 can ship
Minimum Order:
100
Order Increment:
100
18 Weeks can ship 3/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.112
100
$1.920
300
$1.830
500
$1.600
1,000
$1.440
2,500
$1.410
5,000
$1.370
7,500
$1.350
10,000 +
$1.330
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments