- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- QF-80-01
Qualtek Electronics
QF-80-01
Thrml Mgmt Access Foam Media 80mm Foam Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:QF-80-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8421398015
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Density:N/R
-
Dimension:80mm x 80mm x 5 mm
-
Color:N/A
-
Operating Temperature:N/A
-
Family:QF
-
Dielectric Constant:N/R
-
Material:Foam
-
Fits Fan Size:80 mm