help desk software
Image is representational - see mfr. specs

Conn NEMA 6-20P PL 3 POS RA Cable Mount 3 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn NEMA 6-20P PL 3 POS RA Cable Mount 3 Terminal 1 Port
Search Keywords: Q726RA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    Q-726-RA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    NEMA 6-20P
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    3
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200 can ship
Minimum Order Quantity:
3
9 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$19.15
10
$10.85
25
$9.53
100
$9.02
108
$8.53
500
$7.47
1,000 +
$6.45
Click for Quote
Log in to unlock special pricing