- Home ›
- All Products›
- Q5-F4X-2-01-QB48IN-5
Q5-F4X-2-01-QB48IN-5
Qualtek Electronics
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 4:1 - Clr: Black - ID: 2" - L: 48" - 5/Pkg
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 4:1 - Clr: Black - ID: 2" - L: 48" - 5/Pkg
Search Keywords: Q5F4X201QB48IN5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q5-F4X-2-01-QB48IN-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
3
$126.85
5
$114.16
8
$99.89
10 +
$97.89
Click for Quote
Log in
to unlock special pricing