- Home ›
- All Products›
- Q5-F4X-1-01-SS25M
Q5-F4X-1-01-SS25M
Qualtek Electronics
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 4:1 - Clr: Black - ID: 1" - 25m/Spool
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 4:1 - Clr: Black - ID: 1" - 25m/Spool
Search Keywords: Q5F4X101SS25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q5-F4X-1-01-SS25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$503.99
2
$252.00
3
$179.20
4 +
$159.60
Click for Quote
Log in
to unlock special pricing