- Home ›
- All Products›
- Q5-F4X-1-01-QB6IN-8
Q5-F4X-1-01-QB6IN-8
Qualtek Electronics
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 4:1 - Clr: Black - ID: 1" - L: 6" - 8/Pkg
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 4:1 - Clr: Black - ID: 1" - L: 6" - 8/Pkg
Search Keywords: Q5F4X101QB6IN8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q5-F4X-1-01-QB6IN-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$9.50
20
$9.02
40
$8.57
80 +
$8.14
Click for Quote
Log in
to unlock special pricing