- Home ›
- All Products›
- Q5-3XM-3-01-QB48IN-5
Qualtek Electronics
Q5-3XM-3-01-QB48IN-5
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 3" - L: 48" - 5/Pkg
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 3" - L: 48" - 5/Pkg
Search Keywords: Q53XM301QB48IN5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q5-3XM-3-01-QB48IN-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Prop 65 Warning:Yes
-
Prop 65 Message:⚠️WARNING: This product can expose you to chemicals Including Antimony Oxide (Antimony Trioxide), which is known to the State of California to cause cancer. For more information go to www.P65Warnings.ca.gov.
Frequently Asked Questions
Is Q5-3XM-3-01-QB48IN-5 RoHS compliant?
Yes, Q5-3XM-3-01-QB48IN-5 is RoHS compliant.
What is the lead time for Q5-3XM-3-01-QB48IN-5?
The standard lead time for Q5-3XM-3-01-QB48IN-5 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$84.81
5
$80.57
25
$73.25
100 +
$69.45
Click for Quote
Log in
to unlock special pricing