- Home ›
- All Products›
- Q5-3X-2-01-SS25M
Q5-3X-2-01-SS25M
Qualtek Electronics
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 2" - 25m/Spool
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 2" - 25m/Spool
Search Keywords: Q53X201SS25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q5-3X-2-01-SS25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
2
$326.92
3
$268.24
4
$238.90
5 +
$234.12
Click for Quote
Log in
to unlock special pricing