- Home ›
- All Products›
- Q2-Z-5-01-QB48IN-2
Q2-Z-5-01-QB48IN-2
Qualtek Electronics
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 5" - L: 48" - 2/Pkg
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 5" - L: 48" - 2/Pkg
Search Keywords: Q2Z501QB48IN2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-Z-5-01-QB48IN-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$17.92
30
$17.39
50
$14.52
100
$13.73
250
$12.48
500
$11.52
1,000 +
$11.37
Click for Quote
Log in
to unlock special pricing