- Home ›
- All Products›
- Q2-Z-4-01-SS100FT
Q2-Z-4-01-SS100FT
Qualtek Electronics
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 4" - 100ft/Spool
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 4" - 100ft/Spool
Search Keywords: Q2Z401SS100FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-Z-4-01-SS100FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
2
$332.90
3
$273.15
4
$243.27
5 +
$238.41
Click for Quote
Log in
to unlock special pricing