- Home ›
- All Products›
- Q2-Z-4-01-QB6IN-1
Q2-Z-4-01-QB6IN-1
Qualtek Electronics
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 4" - L: 6" - 1/Pkg
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 4" - L: 6" - 1/Pkg
Search Keywords: Q2Z401QB6IN1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-Z-4-01-QB6IN-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
25 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
30
$2.38
100
$1.66
250
$1.52
500
$1.37
1,000
$1.31
2,500
$1.26
5,000
$1.23
7,500 +
$1.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments