help desk software
Image is representational - see mfr. specs

Q2-Z-3/8-01-QB6IN-16

Qualtek Electronics

Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/8" - L: 6" - 15/Pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/8" - L: 6" - 15/Pkg
Search Keywords: Q2Z3801QB6IN16
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    Q2-Z-3/8-01-QB6IN-16
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    20 KV/mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11 Packages can ship
Minimum Order:
30 Packages
Order Increment:
10 Packages
25 Weeks can ship 5/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.735
30
$1.577
250
$1.000
500
$0.896
1,000
$0.857
2,500
$0.822
5,000
$0.800
7,500
$0.788
10,000 +
$0.776
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments