- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-Z-1/16-01-QB48IN-25
Q2-Z-1/16-01-QB48IN-25
Qualtek Electronics
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1/16" - L: 48" - 25/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1/16" - L: 48" - 25/Pkg
Search Keywords: Q2Z11601QB48IN25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-Z-1/16-01-QB48IN-25
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:20 KV/mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
243 Packages
Can Ship immediately
Manufacturer Stock:
2 Packages
can ship
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
25 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
10
$4.48
30
$4.07
100
$3.36
250
$3.02
500
$2.79
1,000
$2.78
2,500
$2.72
5,000 +
$2.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments