- Home ›
- All Products›
- Q2-F3X-RK1-1-01-6IN-8
Qualtek Electronics
Q2-F3X-RK1-1-01-6IN-8
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1" - L: 6" - 8/Pkg
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1" - L: 6" - 8/Pkg
Search Keywords: Q2F3XRK11016IN8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-F3X-RK1-1-01-6IN-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Prop 65 Warning:Yes
-
Prop 65 Message:⚠️WARNING: This product can expose you to chemicals Including Antimony Oxide (Antimony Trioxide), which is known to the State of California to cause cancer. For more information go to www.P65Warnings.ca.gov.
Frequently Asked Questions
Is Q2-F3X-RK1-1-01-6IN-8 RoHS compliant?
Yes, Q2-F3X-RK1-1-01-6IN-8 is RoHS compliant.
What is the lead time for Q2-F3X-RK1-1-01-6IN-8?
The standard lead time for Q2-F3X-RK1-1-01-6IN-8 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
25 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
10
$4.31
50
$3.10
100
$3.00
250
$2.61
500
$2.37
1,000
$2.27
2,500
$2.21
5,000 +
$2.16
Click for Quote
Log in
to unlock special pricing