- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- Q2-F3X-3/8-01-QB6IN-16
Q2-F3X-3/8-01-QB6IN-16
Qualtek Electronics
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 3/8" - L: 6" - 15/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 3/8" - L: 6" - 15/Pkg
Search Keywords: Q2F3X3801QB6IN16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-F3X-3/8-01-QB6IN-16
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:20 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$2.62
100
$1.83
250
$1.58
500
$1.46
1,000
$1.38
2,500
$1.35
5,000
$1.31
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing