- Home ›
- All Products›
- Q2-F-3-01-QB6IN-2
Q2-F-3-01-QB6IN-2
Qualtek Electronics
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3" - L: 6" - 2/Pkg
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3" - L: 6" - 2/Pkg
Search Keywords: Q2F301QB6IN2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-F-3-01-QB6IN-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
25 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$5.97
25
$4.82
50
$4.61
100
$4.57
250 +
$4.53
Click for Quote
Log in
to unlock special pricing