- Home ›
- All Products›
- Q2-F-1-01-QX15FT
Q2-F-1-01-QX15FT
Qualtek Electronics
Heat Shrink Tbg - Thin Wall - Polyolef" - 2:1 - Clr: Black - ID: 1" - 15ft/Pkg
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tbg - Thin Wall - Polyolef" - 2:1 - Clr: Black - ID: 1" - 15ft/Pkg
Search Keywords: Q2F101QX15FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-F-1-01-QX15FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
10
$8.47
20
$8.04
40
$7.64
80 +
$7.26
Click for Quote
Log in
to unlock special pricing