- Home ›
- All Products›
- Q2-3X-1-01-SS150FT
Q2-3X-1-01-SS150FT
Qualtek Electronics
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1" - 150ft/Spool
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1" - 150ft/Spool
Search Keywords: Q23X101SS150FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:Q2-3X-1-01-SS150FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$82.00
10
$77.90
20
$74.01
40 +
$70.31
Click for Quote
Log in
to unlock special pricing