help desk software
Image is representational - see mfr. specs

FDA2-28080QBHK4F

Qualtek Electronics

AC Fan Axial Ball Bearing 230V 1030CFM/1150CFM 70dB/73dB 280 X 280 X 80mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 230V 1030CFM/1150CFM 70dB/73dB 280 X 280 X 80mm
Search Keywords: FDA228080QBHK4F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    FDA2-28080QBHK4F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Category:
    AC Fan
  • Dimension:
    280 x 280 x 80 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    95,138 W
  • Maximum Airflow:
    1030,1150 CFM
  • Noise Level:
    70,73 dB
  • Special Features:
    N/A
  • Termination:
    Terminal Block
  • Housing Material:
    Aluminum Alloy
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
Manufacturer Stock:
6 can ship
19 Weeks can ship 4/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$154.07
3
$151.76
6
$149.48
12 +
$147.24
Click for Quote
Log in to unlock special pricing