help desk software
Image is representational - see mfr. specs

FDA2-25489QBLT4F

Qualtek Electronics

AC Fan Axial Ball Bearing 230V 337CFM/440CFM 50dB/52dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 230V 337CFM/440CFM 50dB/52dB
Search Keywords: FDA225489QBLT4F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    FDA2-25489QBLT4F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Category:
    AC Fan
  • Dimension:
    89 x 254 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    32 W
  • Maximum Airflow:
    337,440 CFM
  • Noise Level:
    50,52 dB
  • Termination:
    Terminal
  • Housing Material:
    Aluminum Alloy
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Manufacturer Stock:
7 can ship
19 Weeks can ship 4/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$97.45
6
$94.00
12
$92.59
18
$91.20
30
$86.67
54 +
$85.37
Click for Quote
Log in to unlock special pricing