help desk software
Image is representational - see mfr. specs

Power entry connector receptacle - Power line EMI filter - 50Hz/60Hz - 10 A - 250VAC - Quick connect flange mount - Male blade ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description +
Power entry connector receptacle - Power line EMI filter - 50Hz/60Hz - 10 A - 250VAC - Quick connect flange mount - Male blades IEC 320C14 – Rectangular - Size 28.50mm x 39.00mm - Switch on / off
Search Keywords: 86010024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    860-10/024
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    18
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    41 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Ships today, if you order in
Manufacturer Stock:
72 can ship
ADD TO CART
Price (USD)
Qty
Unit Price
1
$17.49
5
$16.36
18
$15.60
36
$15.14
108
$13.89
252
$13.52
504 +
$12.58
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments