help desk software
Image is representational - see mfr. specs

Conn Power RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Conn Power RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
Search Keywords: 745W1507
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    745W-15/07
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    125/250 VAC
  • Maximum Current Rating:
    20/16 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
734 can ship
Minimum Order:
100
Order Increment:
100
24 Weeks can ship 5/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.974
300
$0.944
500
$0.901
1,000
$0.863
2,500
$0.827
5,000
$0.805
7,500
$0.793
10,000 +
$0.781
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments