- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 742W-15/28
742W-15/28
Qualtek Electronics
Conn Power RCP 15 POS Solder Lug ST Panel Mount 15 Terminal 5 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power RCP 15 POS Solder Lug ST Panel Mount 15 Terminal 5 Port Bulk
Search Keywords: 742W1528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:742W-15/28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:RCP3690
-
Number of Contacts:15
-
Termination Method:Solder Lug3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
8
$14.92
25
$6.85
50
$3.27
100
$3.10
250
$3.01
500
$2.89
1,000 +
$2.82
Click for Quote
Log in
to unlock special pricing