help desk software

Circuit Breaker 1Pole 15A 250VAC

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker 1Pole 15A 250VAC
Search Keywords: 736WB102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    736W-B/102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Voltage Rating:
    250 VAC
  • Number of Poles:
    1
  • Current Rating:
    15 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    N/A
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
736W-B/302
736W-B/302
VIEW PRODUCT
Circuit Breaker 1Pole 15A 250VAC