- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 1721013-16
Qualtek Electronics
1721013-16
Cable Assembly Video 4.88m HDMI to HDMI 19 to 19 POS M-M 26AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
Cable Assembly Video 4.88m HDMI to HDMI 19 to 19 POS M-M 26AWG
Search Keywords: 172101316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:1721013-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Prop 65 Warning:Yes
-
Prop 65 Message:⚠️WARNING: This product can expose you to chemicals Including Nickel, which is known to the State of California to cause cancer. For more information go to www.P65Warnings.ca.gov.
Product Guides
+
Frequently Asked Questions
Is 1721013-16 RoHS compliant?
Yes, 1721013-16 is RoHS compliant.
What is the lead time for 1721013-16?
The standard lead time for 1721013-16 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
22 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
125
$52.34
250
$27.63
375
$19.00
500 +
$18.62
Click for Quote
Log in
to unlock special pricing