- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 09650-G
Qualtek Electronics
09650-G
Fan Guard Only - Plastic - 150mm Sqr - No Retainer nor Media
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09650-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature:N/A
-
Dimension:149.86 x 149.86 x 8.13 mm
-
Color:Black
-
Fits Fan Size:150 mm
-
Family:9
-
Material:Plastic