help desk software
Image is representational - see mfr. specs

Fan Guard Filter - Foam Media - 120mm Sqr - 60 PPI - Pkg of 5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fan Guard Filter - Foam Media - 120mm Sqr - 60 PPI - Pkg of 5
Search Keywords: 09450M60
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    09450-M/60
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Material:
    N/A
  • Density:
    N/A
  • Dielectric Constant:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    115.57 x 115.57 x 3.3 mm
  • Color:
    N/A
  • Fits Fan Size:
    120 mm
  • Family:
    9
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
Manufacturer Stock:
4,322 can ship
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$1.72
100
$1.54
260
$1.50
500
$1.48
1,000
$1.44
2,500
$1.42
5,000
$1.40
7,500 +
$1.39
Click for Quote
Log in to unlock special pricing