- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- 09362-M/60
09362-M/60
Qualtek Electronics
Fan Guard Filter - Foam Media - 92mm Sqr - 60 PPI - Pkg of 5
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Fan Guard Filter - Foam Media - 92mm Sqr - 60 PPI - Pkg of 5
Search Keywords: 09362M60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09362-M/60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Material:Plastic
-
Dimension:89.92mm x 89.92mm x 3.3 mm
-
Dielectric Constant:N/R
-
Density:N/R
-
Operating Temperature:N/A
-
Color:N/A
-
Fits Fan Size:92 mm
-
Family:9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
330
Can Ship immediately
Manufacturer Stock:
4,824
can ship
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
40
$1.89
120
$1.56
280
$1.49
520
$1.45
1,000
$1.38
2,520
$1.34
5,000
$1.31
7,520 +
$1.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT