help desk software
Image is representational - see mfr. specs

Fan Guard Filter - Foam Media - 80mm - 100 PPI - Pkg of 5

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fan Guard Filter - Foam Media - 80mm - 100 PPI - Pkg of 5
Search Keywords: 09325M100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    09325-M/100
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Dimension:
    77.72 x 77.72 x 3.81 mm
  • Dielectric Constant:
    N/A
  • Material:
    N/A
  • Operating Temperature:
    N/A
  • Color:
    N/A
  • Family:
    9
  • Fits Fan Size:
    80 mm
  • Density:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,288 can ship
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks can ship 7/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
40
$1.83
120
$1.49
280
$1.42
520
$1.40
1,000
$1.36
2,520
$1.31
5,000
$1.27
7,520 +
$1.25
Click for Quote
Log in to unlock special pricing