- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- 09325-F/60
09325-F/60
Qualtek Electronics
Fan Guard - Filtered - Plastic - 80mm - w/60 PPI Foam Media
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fan Guard - Filtered - Plastic - 80mm - w/60 PPI Foam Media
Search Keywords: 09325F60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09325-F/60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Fits Fan Size:80 mm
-
Operating Temperature:N/A
-
Dimension:83.57 x 9.91 x 83.31 mm
-
Family:9
-
Color:Black
-
Material:Plastic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
55
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
55
$1.36
300
$1.32
500
$1.25
1,000
$1.20
2,500
$1.15
5,000
$1.12
7,500
$1.10
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing