- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- 09325-F/45
Qualtek Electronics
09325-F/45
Fan Guard - Filtered - Plastic - 80mm - w/45 PPI Foam Media
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09325-F/45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Fits Fan Size:80 mm
-
Family:9
-
Color:Black
-
Material:Plastic
-
Dimension:83.57 x 9.91 x 83.31 mm
-
Operating Temperature:N/A