- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- 09250-M/60
09250-M/60
Qualtek Electronics
Fan Guard Filter - Foam Media - 60mm - 60 PPI - Pkg of 5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fan Guard Filter - Foam Media - 60mm - 60 PPI - Pkg of 5
Search Keywords: 09250M60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09250-M/60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Material:Plastic
-
Operating Temperature:N/A
-
Density:N/R
-
Dielectric Constant:N/R
-
Fits Fan Size:60 mm
-
Dimension:55.88mm x 55.88mm x 2.79 mm
-
Color:N/A
-
Family:9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
40
$1.52
280
$1.23
520
$1.18
1,000
$1.13
2,520
$1.08
5,000
$1.05
7,520
$1.04
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing