- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 09250-G
Qualtek Electronics
09250-G
Fan Guard Only - Plastic - 60mm - No Retainer nor Media
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09250-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Operating Temperature:N/A
-
Color:Black
-
Fits Fan Size:50 mm
-
Dimension:59.94 x 59.94 x 6.35 mm
-
Material:Plastic
-
Family:9