- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08150-02
Qualtek Electronics
08150-02
Thrml Mgmt Access Finger Guard
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:08150-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
Supplier Standard Pack:
1 -
Fits Fan Size:127 mm
-
Family:8150
-
Operating Temperature:N/A
-
Dimension:124.5mm dia
-
Material:Carbon Steel Wire
-
Color:Chrome